Microchip, Dual 10 bit- ADC 200ksps, 8-Pin SOIC
- RS Stock No.:
- 598-644
- Mfr. Part No.:
- MCP3002T-I/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£5,151.30
(exc. VAT)
£6,180.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £1.561 | £5,151.30 |
*price indicative
- RS Stock No.:
- 598-644
- Mfr. Part No.:
- MCP3002T-I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Number of ADCs | 2 | |
| Resolution | 10 bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Pseudo Differential, Single Ended | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Number of ADCs 2 | ||
Resolution 10 bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Package Type SOIC | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Advanced dual-channel 10-bit analogue to digital converter designed to deliver precise digital outputs in a compact form factor. Ideal for applications where accurate signal processing is paramount, this device simplifies the integration of analogue signals into digital systems. With its ease of use and robust performance, it fits seamlessly into a variety of electronic designs, ensuring reliability and efficiency. The built-in comparator and simple SPI interface make it accessible for both novice and experienced engineers, enhancing the development process and speeding up time to market.
Offers a dual channel architecture for versatile signal acquisition
Utilises a built in comparator to enhance processing capabilities
Features a user friendly SPI interface for straightforward integration
Supports a wide operating voltage range for improved application flexibility
Designed for low power consumption making it ideal for battery operated devices
Encased in a compact package facilitating space efficient designs
Utilises a built in comparator to enhance processing capabilities
Features a user friendly SPI interface for straightforward integration
Supports a wide operating voltage range for improved application flexibility
Designed for low power consumption making it ideal for battery operated devices
Encased in a compact package facilitating space efficient designs
