Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- RS Stock No.:
- 660-7240
- Mfr. Part No.:
- ADS7886SBDBVT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.32 |
| 5 - 9 | £4.10 |
| 10 - 24 | £3.67 |
| 25 - 49 | £3.46 |
| 50 + | £3.24 |
*price indicative
- RS Stock No.:
- 660-7240
- Mfr. Part No.:
- ADS7886SBDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 1Msps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ADS7886 | |
| Maximum Supply Voltage | 5.25V | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 1Msps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ADS7886 | ||
Maximum Supply Voltage 5.25V | ||
Length 3.1mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 3 Msps, 6-Pin SOT-23
- ROHM 1 12 bit- ADC 1 Msps, 6-Pin SSOP-6
- Texas Instruments 1 8 bit- ADC 3 Msps, 6-Pin SOT-23
- Texas Instruments 16 12 bit- ADC 1 Msps, 38-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 200 ksps, 6-Pin SOT-23
- Texas Instruments 8 12 bit- ADC 1 Msps, 20-Pin QFN
- Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
