Texas Instruments 1 8 bit- ADC 667 ksps, 20-Pin SOIC

Subtotal (1 unit)*

£5.39

(exc. VAT)

£6.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 953 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.39

*price indicative

Packaging Options:
RS Stock No.:
536-1142
Mfr. Part No.:
ADC0820CCWM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Semi Flash

Product Type

ADC

Number of ADCs

1

Resolution

8 bit

Sampling Rate

667ksps

Input Type

Voltage

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

0°C

Interface Type

Parallel

Maximum Operating Temperature

70°C

Height

2.64mm

Length

13.01mm

Minimum Supply Voltage

5V

Series

ADC0820-N

Standards/Approvals

No

Automotive Standard

No

Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links