- RS Stock No.:
- 165-4858
- Mfr. Part No.:
- MCP3002-I/SN
- Brand:
- Microchip
300 In stock - FREE next working day delivery available
Price Each (In a Tube of 100)
£1.44
(exc. VAT)
£1.73
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £1.44 | £144.00 |
*price indicative |
- RS Stock No.:
- 165-4858
- Mfr. Part No.:
- MCP3002-I/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 10-bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 4.9 x 3.9 x 1.25mm |
- RS Stock No.:
- 165-4858
- Mfr. Part No.:
- MCP3002-I/SN
- Brand:
- Microchip