- RS Stock No.:
- 162-4980
- Mfr. Part No.:
- ADS8344NB
- Brand:
- Texas Instruments
Available to back order for despatch 27/02/2025
Added
Price Each (In a Tube of 70)
£18.038
(exc. VAT)
£21.646
(inc. VAT)
Units | Per unit | Per Tube* |
70 + | £18.038 | £1,262.66 |
*price indicative |
- RS Stock No.:
- 162-4980
- Mfr. Part No.:
- ADS8344NB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 16-bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | 8LSB |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |