Texas Instruments 1 16 bit- ADC 100 ksps, 28-Pin SOIC
- RS Stock No.:
- 162-4132
- Mfr. Part No.:
- ADS7805UB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4132
- Mfr. Part No.:
- ADS7805UB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of ADCs | 1 | |
| Resolution | 16 bit | |
| Product Type | ADC | |
| Sampling Rate | 100 ksps | |
| Pin Count | 28 | |
| Package Type | SOIC | |
| Architecture | SAR | |
| Input Type | Voltage | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | 25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of ADCs 1 | ||
Resolution 16 bit | ||
Product Type ADC | ||
Sampling Rate 100 ksps | ||
Pin Count 28 | ||
Package Type SOIC | ||
Architecture SAR | ||
Input Type Voltage | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature 25 °C | ||
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 16 bit- ADC 100 ksps, 28-Pin SOIC
- Texas Instruments 1 16 bit- ADC 250 ksps, 28-Pin SOIC
- Maxim Integrated 8 12 bit- ADC 100 ksps, 28-Pin SOIC
- Texas Instruments 1 16 bit- ADC 100 ksps, 20-Pin SSOP
- Texas Instruments 1 16 bit- ADC 100 ksps, 8-Pin VSSOP
- Texas Instruments 1 16 bit- ADC 100 ksps, 8-Pin MSOP
- Maxim Integrated 8 12 bit- ADC 100 ksps, 28-Pin SSOP
- Texas Instruments 1 16 bit- ADC 200 ksps, 8-Pin SOIC
