- RS Stock No.:
- 144-9128
- Mfr. Part No.:
- MCP3208-BI/P
- Brand:
- Microchip
150 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 30)
£4.97
(exc. VAT)
£5.96
(inc. VAT)
Units | Per unit | Per Tube* |
30 - 90 | £4.97 | £149.10 |
120 + | £4.582 | £137.46 |
*price indicative |
- RS Stock No.:
- 144-9128
- Mfr. Part No.:
- MCP3208-BI/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.05 x 6.35 x 3.3mm |
Maximum Operating Temperature | 125 °C |