Fairchild Semiconductor FAN7083MX_GF085 MOSFET Power Driver, 0.4A 8-Pin, SOIC
- RS Stock No.:
- 739-6092
- Mfr. Part No.:
- FAN7083MX_GF085
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 739-6092
- Mfr. Part No.:
- FAN7083MX_GF085
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- ON Semiconductor MC33151DR2G Dual High and Low Side MOSFET Power Driver SOIC
- Micrel MIC5020YM MOSFET Power Driver 8-Pin, SOIC
- Intersil EL7104CNZ MOSFET Power Driver PDIP
- Texas Instruments UCC27201DRMT Dual MOSFET Power Driver SON
- Micrel MIC4452YN MOSFET Power Driver PDIP
- Infineon FZL4146GGEGXT Quad High Side MOSFET Power Driver DSO
- Gate Drivers
- Texas Instruments UCC27323D MOSFET Gate Driver 2 15V 8-Pin, SOIC
