Infineon FZL4146GGEGXT Quad High Side MOSFET Power Driver, 1.6mA 20-Pin, DSO
- RS Stock No.:
- 462-7205
- Mfr. Part No.:
- FZL4146GGEGXT
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 462-7205
- Mfr. Part No.:
- FZL4146GGEGXT
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Pin Count | 20 | |
| Package Type | DSO | |
| Number of Outputs | 4 | |
| Topology | High Side | |
| Number of Drivers | 4 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Pin Count 20 | ||
Package Type DSO | ||
Number of Outputs 4 | ||
Topology High Side | ||
Number of Drivers 4 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Related links
- Infineon TLE4205G Motor Controller 20-Pin, DSO
- Infineon TLE72093RAUMA1 DSO
- Infineon TLE82092SAAUMA1 28 V 8.6 A 20-Pin, DSO
- Infineon Gate Driver DSO
- ON Semiconductor MC33151DR2G Dual High and Low Side MOSFET Power Driver SOIC
- Infineon BTS716GBXUMA1 High Side 4 DSO
- Infineon BTS724GXUMA1 High Side 4 DSO
- Infineon BTS711L1XUMA1 High Side 4 DSO
