Texas Instruments UCC27201DRMT Dual MOSFET Power Driver, 3A 8-Pin, SON
- RS Stock No.:
- 661-3346
- Mfr. Part No.:
- UCC27201DRMT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3346
- Mfr. Part No.:
- UCC27201DRMT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | SON | |
| Number of Outputs | 2 | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Full Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type SON | ||
Number of Outputs 2 | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Full Bridge | ||
Mounting Type Surface Mount | ||
Related links
- ON Semiconductor MC33151DR2G Dual High and Low Side MOSFET Power Driver SOIC
- Intersil EL7104CNZ MOSFET Power Driver PDIP
- Micrel MIC5020YM MOSFET Power Driver 8-Pin, SOIC
- Micrel MIC4452YN MOSFET Power Driver PDIP
- Fairchild Semiconductor FAN7083MX_GF085 MOSFET Power Driver SOIC
- Infineon FZL4146GGEGXT Quad High Side MOSFET Power Driver DSO
- Texas Instruments UCC27512DRSR MOSFET Gate Driver 1 SON
- Texas Instruments UCC27512MDRSTEP MOSFET Gate Driver 1 SON
