IC Haus IC-DP SOT23-6L High Side Gate Driver, 200 mA, 4 → 36V 6-Pin, SOT23-6L
- RS Stock No.:
- 288-4580
- Mfr. Part No.:
- IC-DP SOT23-6L
- Brand:
- IC Haus
Stock information currently inaccessible
- RS Stock No.:
- 288-4580
- Mfr. Part No.:
- IC-DP SOT23-6L
- Brand:
- IC Haus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IC Haus | |
| Output Current | 200 mA | |
| Supply Voltage | 4 → 36V | |
| Pin Count | 6 | |
| Package Type | SOT23-6L | |
| Driver Type | High Side | |
| Select all | ||
|---|---|---|
Brand IC Haus | ||
Output Current 200 mA | ||
Supply Voltage 4 → 36V | ||
Pin Count 6 | ||
Package Type SOT23-6L | ||
Driver Type High Side | ||
- COO (Country of Origin):
- DE
The high side switch is a versatile component designed for industrial applications. With a 36V high side switch/level shifter, it offers 200mA of output current, short-circuit protection, and a wide input voltage range of 4 to 36V. Ideal for use in relays, inductive proximity sensors, and light barriers, this switch ensures efficient control with its decoupling of input and output reference voltages.
36V high side switch/level shifter
200mA output current
Short-circuit protection
Wide input voltage range of 4 to 36V
Decoupling of input and output reference voltages for efficient control
200mA output current
Short-circuit protection
Wide input voltage range of 4 to 36V
Decoupling of input and output reference voltages for efficient control
Related links
- IC Haus IC-WK MSOP8 N Type 2.7 → 6 V Laser Diode Driver 8 MSOP8
- IC Haus IC-WKL SO8 6V Type N 2.7 V Laser Diode Driver 8-Pin SOIC
- IC Haus IC-WJ SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC
- IC Haus IC-WJZ SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC
- IC Haus IC-GE QFN16-4X4 Differential Line Driver 16-Pin QFN
- IC Haus IC-DL QFN28 Triple-Channel Differential Line Driver 28-Pin QFN
- IC Haus IC-WKN SO8 N Type 2.7 → 6 V, 300mA Laser Diode Driver 8 SOIC
- IC Haus IC-NZN EVAL NZN1D N Type 3 - 5.5 V Laser Diode Driver 24 QFN