onsemi MC33153DR2G, IGBT 1, 2 A 8-Pin 20V, SOIC
- RS Stock No.:
- 838-668
- Mfr. Part No.:
- MC33153DR2G
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.75 | £8.75 |
| 50 - 245 | £1.418 | £7.09 |
| 250 - 495 | £1.086 | £5.43 |
| 500 + | £0.962 | £4.81 |
*price indicative
- RS Stock No.:
- 838-668
- Mfr. Part No.:
- MC33153DR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 55ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | IGBT | |
| Rise Time | 55ns | |
| Minimum Supply Voltage | 10.4V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | MC33153 | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 55ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type IGBT | ||
Rise Time 55ns | ||
Minimum Supply Voltage 10.4V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 6.2mm | ||
Height 1.75mm | ||
Length 5mm | ||
Series MC33153 | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The onsemi gate driver effectively serves as a powerful Interface for IGBT applications, ensuring optimal control in motor and energy management systems, tailored for demanding power environments.
High current output stage with 1.0 A source and 2.0 A sink capabilities
Protection circuits safeguard against overcurrent and short circuits
Programmable fault blanking time enhances operational flexibility
Under-voltage lockout optimises safety during low power conditions
Negative gate drive capability allows compatibility with diverse IGBT types
