ROHM GNP2070TEC-ZE2, Gate Driver, 27.2 A 8-Pin 6.5V, DFN
- RS Stock No.:
- 780-359
- Mfr. Part No.:
- GNP2070TEC-ZE2
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 780-359
- Mfr. Part No.:
- GNP2070TEC-ZE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Gate Driver | |
| Output Current | 27.2A | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Fall Time | 8.7ns | |
| Driver Type | Gate Driver | |
| Rise Time | 4.5ns | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Length | 8mm | |
| Series | GNP | |
| Height | 1mm | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Gate Driver | ||
Output Current 27.2A | ||
Pin Count 8 | ||
Package Type DFN | ||
Fall Time 8.7ns | ||
Driver Type Gate Driver | ||
Rise Time 4.5ns | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Length 8mm | ||
Series GNP | ||
Height 1mm | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
The ROHM power management device offers a 650V enhancement mode GaN HEMT that excels in high-frequency applications, optimising efficiency and performance within Compact spaces.
Features 70mΩ on-state resistance, ensuring low power loss
Conducts a continuous drain current of 54.5A at 25°C, optimising energy efficiency
Supports high-speed switching with a typical gate charge of 4.7nC
Built with robust thermal resistance of 43.0°C/W for effective heat management
Related links
- ROHM GNP2130TEC-ZE2 14.5 A 8-Pin 6.5V, DFN
- Infineon 9 A 16-Pin 6.5V, DSO
- Infineon 3 A 16-Pin 6.5V, DSO
- Infineon 1ED3491MC12MXUMA1 9 A 16-Pin 6.5V, DSO
- Infineon 1ED3461MC12MXUMA1 6 A 16-Pin 6.5V, DSO
- Infineon 1ED3431MC12MXUMA1 3 A 16-Pin 6.5V, DSO
- Infineon 6 A 16-Pin 6.5V, DSO
- Infineon 1ED3491MU12MXUMA1 MOSFET Gate Driver DSO-16
