Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal, 18 mm ID, 18 mm OD

Subtotal (1 unit)*

£2.58

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.58

*price indicative

RS Stock No.:
914-068
Mfr. Part No.:
90342
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ring Seal

Sub Type

Seal Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

18mm

Outside Diameter

18mm

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

The Geberit Seal is a Crucial component designed for the effective sealing of pressure test plugs, ensuring optimal performance during pressure tests. This product is built from Durable materials to provide reliable and lasting use.

Manufactured from Durable NBR material for enhanced longevity

Designed specifically for Geberit Mapress systems for optimal compatibility

Available in a size of 18 mm for precise fittings

Provides a robust seal to maintain pressure during tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy