Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal, 22 mm ID, 22 mm OD
- RS Stock No.:
- 914-069
- Mfr. Part No.:
- 90343
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.66 |
*price indicative
- RS Stock No.:
- 914-069
- Mfr. Part No.:
- 90343
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 22mm | |
| Outside Diameter | 22mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 22mm | ||
Outside Diameter 22mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit Seal is a Crucial component designed for the effective sealing of pressure test plugs, ensuring optimal performance during pressure tests. This product is built from Durable materials to provide reliable and lasting use.
Constructed from high-quality NBR material for durability
Designed to accommodate a diameter of 22 mm effectively
Delivers reliable sealing capability during pressure tests
Tailored for use with Geberit Mapress systems
Related links
- Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal 18 mm OD
- Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal 15 mm OD
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- Phoenix Contact Nitrile Rubber (NBR) Seal 22 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 5 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 5 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 4 mm
