RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 45 mm ID, 53 mm OD
- RS Stock No.:
- 772-252
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£8.05
(exc. VAT)
£9.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 18 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.05 | £1.61 |
*price indicative
- RS Stock No.:
- 772-252
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 45mm | |
| Outside Diameter | 53mm | |
| Colour | Black | |
| Thickness | 4mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 45mm | ||
Outside Diameter 53mm | ||
Colour Black | ||
Thickness 4mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 45 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer, this O-Ring offers excellent resistance to heat and weathering, making it Ideal for use in demanding conditions. Its Shore A 70 hardness ensures a reliable seal, while the WRAS approval guarantees suitability for potable water applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering
Hardness: Shore A 70 ensures a reliable and Durable seal
Temperature Range: Operates effectively from -50 °C to 150 °C
WRAS Approved: Suitable for potable water applications
Dimensions: 45 mm inside diameter and 53 mm outside diameter for versatile use
Hardness: Shore A 70 ensures a reliable and Durable seal
Temperature Range: Operates effectively from -50 °C to 150 °C
WRAS Approved: Suitable for potable water applications
Dimensions: 45 mm inside diameter and 53 mm outside diameter for versatile use
Applications
Plumbing and water systems
Automotive sealing applications
Industrial machinery
HVAC systems
Automotive sealing applications
Industrial machinery
HVAC systems
Additional Information
WRAS approval ensures compliance with water safety standards
Ideal for use in environments requiring high temperature and weather resistance
Ideal for use in environments requiring high temperature and weather resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 53 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 51 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 49 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 49 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 51.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 59 mm OD


