RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 7 mm ID, 9 mm OD
- RS Stock No.:
- 772-228
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£8.14
(exc. VAT)
£9.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.14 | £0.163 |
*price indicative
- RS Stock No.:
- 772-228
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 7mm | |
| Outside Diameter | 9mm | |
| Colour | Black | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 7mm | ||
Outside Diameter 9mm | ||
Colour Black | ||
Thickness 1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 7 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial settings. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for demanding environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer ensures durability and resistance to weathering.
Hardness: Shore A 70 provides optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile use.
Compliance: WRAS approved for use in potable water applications.
Dimensions: 7 mm inside diameter and 9 mm outside diameter for precise fitting.
Hardness: Shore A 70 provides optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile use.
Compliance: WRAS approved for use in potable water applications.
Dimensions: 7 mm inside diameter and 9 mm outside diameter for precise fitting.
Applications
Automotive industry
Water and plumbing systems
HVAC systems
Chemical processing
Water and plumbing systems
HVAC systems
Chemical processing
Additional Information
This O-Ring is WRAS approved, ensuring suitability for use with potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 10 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD


