RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 7 mm ID, 12 mm OD
- RS Stock No.:
- 772-230
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£9.43
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.43 | £0.189 |
*price indicative
- RS Stock No.:
- 772-230
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 7mm | |
| Outside Diameter | 12mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 7mm | ||
Outside Diameter 12mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 7 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), it is Ideal for use in environments requiring resistance to weathering and water.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and water.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Inside Diameter: 7 mm for precise sealing applications.
Outside Diameter: 12 mm provides a secure fit.
Thickness: 2.5 mm for enhanced sealing capability.
Colour: Black for easy identification and compatibility with various systems.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Inside Diameter: 7 mm for precise sealing applications.
Outside Diameter: 12 mm provides a secure fit.
Thickness: 2.5 mm for enhanced sealing capability.
Colour: Black for easy identification and compatibility with various systems.
Applications
Plumbing systems
Automotive industry
HVAC systems
Water treatment facilities
Automotive industry
HVAC systems
Water treatment facilities
Additional Information
Complies with WRAS standards for water safety and quality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 10 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD


