RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 9 mm ID, 12 mm OD

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
772-041
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

9mm

Outside Diameter

12mm

Thickness

1.5mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 9 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications, providing reliable performance in various industrial environments. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat and weathering, making it Ideal for use in demanding conditions. With a Shore A hardness of 70, this O-Ring ensures a secure fit and long-lasting durability.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures a secure and Durable fit.
Dimensions: Inside diameter of 9 mm and outside diameter of 12 mm for precise sealing.
Thickness: 1.5 mm thickness for optimal performance.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water regulations.

Applications


Automotive industry
Water and plumbing systems
HVAC systems
Chemical processing

Additional Information


WRAS approval ensures suitability for use in water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy