RS PRO Silicone O-Ring O-Ring, 75 mm ID, 85 mm OD
- RS Stock No.:
- 772-213
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
£6.81
(exc. VAT)
£8.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.81 | £3.405 |
*price indicative
- RS Stock No.:
- 772-213
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 75mm | |
| Outside Diameter | 85mm | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 75mm | ||
Outside Diameter 85mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 75 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 75 mm, it is Ideal for use in a variety of industrial settings. The silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile applications.
Compliance: Meets FDA standards for safe use in food and pharmaceutical environments.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 75 mm inside diameter and 85 mm outside diameter for precise fitting.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile applications.
Compliance: Meets FDA standards for safe use in food and pharmaceutical environments.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 75 mm inside diameter and 85 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Additional Information
Thickness: 5 mm for robust sealing capability
Colour: Red for easy identification
Colour: Red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 79 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 85 mm OD
- RS PRO Silicon O-Ring O-Ring 85 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 85 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 85 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 85 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 85 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 85 mm OD


