RS PRO Silicone O-Ring O-Ring, 75 mm ID, 79 mm OD
- RS Stock No.:
- 771-824
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£7.68
(exc. VAT)
£9.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.68 | £1.536 |
*price indicative
- RS Stock No.:
- 771-824
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 75mm | |
| Outside Diameter | 79mm | |
| Thickness | 2mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 75mm | ||
Outside Diameter 79mm | ||
Thickness 2mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 75 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for reliable sealing in a wide range of industrial applications. With a Shore A hardness of 70, this O-Ring offers excellent flexibility and resilience, making it Ideal for dynamic and static sealing. Its Ability to withstand temperatures from -50 °C to 232 °C ensures performance in extreme environments.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 75 mm inside diameter and 79 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 75 mm inside diameter and 79 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Meets FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 79 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 79 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 79 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 79 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 79 mm OD
- RS PRO Silicone O-Ring O-Ring 85 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 79 mm OD
- RS PRO Nitrile O-Ring O-Ring 79 mm OD


