RS PRO Silicone O-Ring O-Ring, 5.5 mm ID, 7.5 mm OD
- RS Stock No.:
- 772-208
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.159 |
*price indicative
- RS Stock No.:
- 772-208
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 7.5mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 5.5mm | ||
Outside Diameter 7.5mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 5.5 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications in demanding environments. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and resilience, making it Ideal for a wide range of industrial uses. Its Ability to withstand temperatures from -50 °C to 232 °C ensures reliable performance in extreme conditions.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 offers a balance of flexibility and durability for effective sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various applications.
FDA Approved: Meets regulatory standards for use in food and beverage industries.
Dimensions: 5.5 mm inside diameter and 7.5 mm outside diameter for precise fitting.
Hardness: Shore A 70 offers a balance of flexibility and durability for effective sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various applications.
FDA Approved: Meets regulatory standards for use in food and beverage industries.
Dimensions: 5.5 mm inside diameter and 7.5 mm outside diameter for precise fitting.
Applications
Food and Beverage Processing
Pharmaceutical Manufacturing
Automotive Sealing
Aerospace Components
Industrial Machinery
Pharmaceutical Manufacturing
Automotive Sealing
Aerospace Components
Industrial Machinery
Additional Information
This O-Ring complies with FDA standards, making it suitable for use in applications requiring food-grade materials. Its silicone construction ensures long-lasting performance even in harsh environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 8.5 mm OD
- RS PRO Silicone O-Ring O-Ring 7.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 7.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 7.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 7.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 7.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 7.5 mm OD
- RS PRO Silicone O-Ring O-Ring 5.5 mm OD


