RS PRO Silicone O-Ring O-Ring, 3.5 mm ID, 5.5 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£7.94

(exc. VAT)

£9.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.94£0.159

*price indicative

RS Stock No.:
772-015
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

3.5mm

Outside Diameter

5.5mm

Thickness

1mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 3.5 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications in a wide range of industrial environments. Made from high-quality silicone, this O-Ring offers excellent temperature resistance and durability, making it Ideal for both high and low-temperature applications. Its compliance with FDA standards ensures suitability for use in food and beverage industries.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 3.5 mm inside diameter and 5.5 mm outside diameter for precise fitting.

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications

Additional Information


The O-Ring is designed to meet FDA standards, ensuring safety and compliance in food-related applications. Its silicone material provides a reliable seal in both static and dynamic applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy