RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 50 mm ID, 56 mm OD
- RS Stock No.:
- 772-190
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 57 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.76 | £1.352 |
*price indicative
- RS Stock No.:
- 772-190
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 50mm | |
| Outside Diameter | 56mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 50mm | ||
Outside Diameter 56mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 50 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where resistance to high temperatures and various chemicals is required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 150 °C. Its Shore A 70 hardness ensures durability and reliable performance.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile applications.
Hardness: Shore A 70 offers a balance of flexibility and strength.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 50 mm inside diameter and 56 mm outside diameter for precise fitting.
Thickness: 3 mm thickness ensures robust sealing capabilities.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile applications.
Hardness: Shore A 70 offers a balance of flexibility and strength.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 50 mm inside diameter and 56 mm outside diameter for precise fitting.
Thickness: 3 mm thickness ensures robust sealing capabilities.
Applications
Plumbing systems
Automotive industries
HVAC systems
Chemical processing
Water treatment facilities
Automotive industries
HVAC systems
Chemical processing
Water treatment facilities
Additional Information
Complies with WRAS standards for safe use in drinking water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD


