RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 4 mm ID, 7 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
772-173
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

4mm

Outside Diameter

7mm

Colour

Black

Thickness

1.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 4 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone. This O-Ring is Ideal for use in systems requiring reliable sealing at a wide range of temperatures.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Temperature Range: Operates effectively from -50 °C to 150 °C, ensuring versatility in various environments.
Hardness: Shore A 70 for optimal flexibility and sealing performance.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 4 mm inside diameter and 7 mm outside diameter for precise fitting.

Applications


Automotive industry
Water treatment systems
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards for potable water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy