RS PRO Silicone O-Ring O-Ring, 31.42 mm ID, 36.66 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£10.30

(exc. VAT)

£12.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.30£0.412

*price indicative

RS Stock No.:
772-157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

31.42mm

Outside Diameter

36.66mm

Thickness

2.62mm

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-124, BS 1806-124, Dowty-200-124, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 31.42 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are essential. With an inside diameter of 31.42 mm, it is suitable for a variety of industrial uses, providing reliable sealing performance in demanding environments.

Features and Benefits


Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, making it suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Compliance: Meets AS 568-124, BS 1806-124, Dowty-200-124, and FDA standards for quality assurance.
Dimensions: 31.42 mm inside diameter and 36.66 mm outside diameter ensure a precise fit.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


This O-Ring complies with FDA standards, making it suitable for food contact applications. It is also compatible with a wide range of chemicals, enhancing its versatility in various industrial settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy