Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 31.42 mm ID, 36.66 mm OD
- RS Stock No.:
- 581-081
- Mfr. Part No.:
- 128204
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£21.40
(exc. VAT)
£25.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.40 | £2.14 |
*price indicative
- RS Stock No.:
- 581-081
- Mfr. Part No.:
- 128204
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 31.42mm | |
| Outside Diameter | 36.66mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-1, ISO 3601-3, BS124/AS124, EN549 - H3E1, EN682 - H80 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 31.42mm | ||
Outside Diameter 36.66mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-1, ISO 3601-3, BS124/AS124, EN549 - H3E1, EN682 - H80 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Compliance to EN549 and EN682 standard
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 36.66 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 36.66 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 36.66 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 36.66 mm OD
- RS PRO Fluorinated Ethylene Propylene 31.42 mm ID, 36.66 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 36.66 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 36.66 mm OD
- RS PRO Silicone O-Ring O-Ring 36.66 mm OD
