RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 4.5 mm ID, 6.5 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.14

(exc. VAT)

£9.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 26 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.14£0.163

*price indicative

RS Stock No.:
772-021
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

4.5mm

Outside Diameter

6.5mm

Minimum Operating Temperature

-50°C

Thickness

1mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 4.5 mm Ethylene Propylene Diene Monomer O-Ring


This RS PRO O-Ring is designed for sealing applications where reliability and durability are essential. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for a wide range of industrial environments.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 4.5 mm for precise fitting in various assemblies.
Outside Diameter: 6.5 mm ensures a secure seal.
Thickness: 1 mm for effective sealing without bulk.
Standards Approval: WRAS approved for use in potable water applications.

Applications


Automotive industry
Plumbing systems
HVAC systems
Chemical processing

Additional Information


This O-Ring is WRAS approved, ensuring it meets the necessary standards for use in potable water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy