RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 1.5 mm ID, 4.5 mm OD
- RS Stock No.:
- 771-844
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.48 | £0.17 |
*price indicative
- RS Stock No.:
- 771-844
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 1.5mm | |
| Outside Diameter | 4.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 1.5mm | ||
Outside Diameter 4.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 1.5 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in various industrial environments. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat, weather, and ozone, making it Ideal for demanding conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer for superior durability and resistance to environmental factors
Hardness: Shore A 70 ensures optimal flexibility and sealing capability
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions
Size: 1.5 mm inside diameter and 4.5 mm outside diameter for precise fitting
Compliance: Meets WRAS standards for safe use in water systems
Hardness: Shore A 70 ensures optimal flexibility and sealing capability
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions
Size: 1.5 mm inside diameter and 4.5 mm outside diameter for precise fitting
Compliance: Meets WRAS standards for safe use in water systems
Applications
Automotive industry
Water treatment facilities
HVAC systems
Chemical processing plants
Water treatment facilities
HVAC systems
Chemical processing plants
Additional Information
WRAS approved for water safety compliance
Suitable for both static and dynamic applications
Suitable for both static and dynamic applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 4.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 4.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 6.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 8.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 7.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 6.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 101.9 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 76.7 mm OD


