RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 38 mm ID, 44 mm OD
- RS Stock No.:
- 771-967
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£9.03
(exc. VAT)
£10.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.03 | £0.903 |
*price indicative
- RS Stock No.:
- 771-967
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 38mm | |
| Outside Diameter | 44mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 38mm | ||
Outside Diameter 44mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 38 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
WRAS Approved: Ensures compliance with water regulations for safety and reliability.
Inside Diameter: 38 mm for compatibility with standard fittings.
Outside Diameter: 44 mm ensures a secure fit in various applications.
Thickness: 3 mm provides robust sealing capabilities.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
WRAS Approved: Ensures compliance with water regulations for safety and reliability.
Inside Diameter: 38 mm for compatibility with standard fittings.
Outside Diameter: 44 mm ensures a secure fit in various applications.
Thickness: 3 mm provides robust sealing capabilities.
Applications
Plumbing and water systems
Automotive and mechanical sealing
HVAC systems
Chemical processing industries
Automotive and mechanical sealing
HVAC systems
Chemical processing industries
Additional Information
Complies with WRAS standards for water safety and quality assurance. Suitable for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 43.2 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 49.2 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD


