RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 40 mm ID, 44 mm OD
- RS Stock No.:
- 772-073
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.53 | £0.753 |
*price indicative
- RS Stock No.:
- 772-073
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 40mm | ||
Outside Diameter 44mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 40 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is a reliable sealing solution designed for various industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to weathering, ozone, and a wide range of temperatures, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and durability.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: Inside diameter of 40 mm and outside diameter of 44 mm for precise sealing.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and durability.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: Inside diameter of 40 mm and outside diameter of 44 mm for precise sealing.
Applications
Plumbing systems
Automotive industry
HVAC systems
Water treatment facilities
Automotive industry
HVAC systems
Water treatment facilities
Additional Information
Thickness: 2 mm for effective sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Colour: Black for easy identification and compatibility with various systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 49.2 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 51 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 43 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD


