RS PRO Silicone O-Ring O-Ring, 37 mm ID, 41 mm OD
- RS Stock No.:
- 771-906
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 20 units)*
£11.98
(exc. VAT)
£14.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.98 | £0.599 |
*price indicative
- RS Stock No.:
- 771-906
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 37mm | |
| Outside Diameter | 41mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 37mm | ||
Outside Diameter 41mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 37 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial settings. With a Shore A hardness of 70, it offers excellent flexibility and resilience, making it suitable for high-temperature environments. Its compliance with FDA standards ensures it is safe for use in food and beverage applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved for safe use in food and beverage industries.
Hardness: Shore A 70 for optimal flexibility and sealing performance.
Dimensions: 37 mm inside diameter and 41 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved for safe use in food and beverage industries.
Hardness: Shore A 70 for optimal flexibility and sealing performance.
Dimensions: 37 mm inside diameter and 41 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Thickness: 2 mm for reliable sealing performance.
Colour: Red for easy identification and differentiation.
Colour: Red for easy identification and differentiation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 44.56 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 42 mm OD
- RS PRO Nitrile O-Ring O-Ring 42 mm OD


