RS PRO Silicone O-Ring O-Ring, 35 mm ID, 41 mm OD
- RS Stock No.:
- 772-063
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£7.59
(exc. VAT)
£9.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.59 | £0.759 |
*price indicative
- RS Stock No.:
- 772-063
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 35mm | |
| Outside Diameter | 41mm | |
| Colour | Red | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 35mm | ||
Outside Diameter 41mm | ||
Colour Red | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 35 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. Made from high-quality silicone, it offers excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature environments. This O-Ring is suitable for use in food and beverage industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and a secure seal.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 35 mm and outside diameter of 41 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and a secure seal.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 35 mm and outside diameter of 41 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Complies with FDA standards for food safety
Ideal for dynamic and static sealing applications
Available in red for easy identification
Ideal for dynamic and static sealing applications
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 41 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 41 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 41 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 41 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD


