RS PRO Silicone O-Ring O-Ring, 41 mm ID, 44.56 mm OD
- RS Stock No.:
- 772-236
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.10 | £0.404 |
*price indicative
- RS Stock No.:
- 772-236
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 41mm | |
| Outside Diameter | 44.56mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-030, BS 1806-030, Dowty-200-030, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 41mm | ||
Outside Diameter 44.56mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-030, BS 1806-030, Dowty-200-030, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications in a wide range of industrial environments. With a Shore A hardness of 70, it offers excellent flexibility and resilience, making it Ideal for both static and dynamic sealing. The O-Ring is suitable for use in extreme temperatures, ensuring reliable performance from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various environments.
Compliance: Meets AS 568-030, BS 1806-030, Dowty-200-030, and FDA standards for quality assurance.
Dimensions: Inside diameter of 41 mm and outside diameter of 44.56 mm for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various environments.
Compliance: Meets AS 568-030, BS 1806-030, Dowty-200-030, and FDA standards for quality assurance.
Dimensions: Inside diameter of 41 mm and outside diameter of 44.56 mm for precise fitting.
Applications
Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for food and beverage applications. It is also compatible with various industrial standards such as AS 568-030 and BS 1806-030, ensuring versatility across different sectors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 41 mm ID, 44.56 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 44.56 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 44.56 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 44.56 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 44.56 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 44.56 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 44.56 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 44.56 mm OD


