RS PRO Silicone O-Ring O-Ring, 35 mm ID, 39 mm OD

Image representative of range

Subtotal (1 bag of 20 units)*

£11.40

(exc. VAT)

£13.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.40£0.57

*price indicative

RS Stock No.:
771-904
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

35mm

Outside Diameter

39mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

2mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 35 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 35 mm and a thickness of 2 mm, this O-Ring is Ideal for creating reliable Seals in various industrial environments. Its compliance with FDA standards makes it suitable for use in food and beverage applications.

Features and Benefits


Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: Meets FDA standards for safe use in food-related applications.
Colour: Red for easy identification and differentiation.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing

Additional Information


Complies with FDA standards for food safety.
Suitable for dynamic and static sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy