RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 35 mm ID, 39 mm OD

Image representative of range

Subtotal (1 bag of 20 units)*

£12.41

(exc. VAT)

£14.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.41£0.621

*price indicative

RS Stock No.:
771-903
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

35mm

Outside Diameter

39mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

2mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 35 mm Ethylene Propylene Diene Monomer O-Ring


This RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for outdoor and high-temperature applications. The O-Ring ensures reliable sealing performance, reducing the risk of leaks and enhancing the longevity of equipment.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures durability and flexibility in various applications.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
WRAS Approved: Complies with water regulations, ensuring safety in potable water applications.
Dimensions: 35 mm inside diameter and 39 mm outside diameter for precise fitting.
Thickness: 2 mm thickness provides robust sealing capability.

Applications


Automotive industry
HVAC systems
Water treatment facilities
Outdoor equipment

Additional Information


Complies with WRAS standards for use in potable water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy