RS PRO Silicone O-Ring O-Ring, 1.42 mm ID, 4.46 mm OD
- RS Stock No.:
- 771-843
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£7.79
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.79 | £0.078 |
*price indicative
- RS Stock No.:
- 771-843
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 1.42mm | |
| Outside Diameter | 4.46mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.52mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-3, BS 1806-3, Dowty-200-003, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 1.42mm | ||
Outside Diameter 4.46mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.52mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-3, BS 1806-3, Dowty-200-003, FDA | ||
- COO (Country of Origin):
- VN
RS PRO 1.42 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent resistance to extreme temperatures, making it suitable for both high and low-temperature environments. Its red silicone construction ensures durability and compliance with key industry standards.
Features and Benefits
Material: Silicone construction offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-3, BS 1806-3, Dowty-200-003, and FDA standards for quality assurance.
Dimensions: Inside diameter of 1.42 mm and outside diameter of 4.46 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-3, BS 1806-3, Dowty-200-003, and FDA standards for quality assurance.
Dimensions: Inside diameter of 1.42 mm and outside diameter of 4.46 mm for precise fitting.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for use in food and beverage applications. It also meets various industry standards, ensuring reliability and safety in critical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 4.46 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 4.46 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 4.46 mm OD
- RS PRO Nitrile O-Ring O-Ring 4.46 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 4.46 mm OD
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Silicone O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 7.5 mm OD


