RS PRO Silicone O-Ring O-Ring, 86 mm ID, 92 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.49£1.298

*price indicative

RS Stock No.:
771-833
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

86mm

Outside Diameter

92mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

3mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 86 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments. Its compliance with FDA standards makes it suitable for food and pharmaceutical applications.

Features and Benefits


Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: 86 mm inside diameter and 92 mm outside diameter for a precise fit.
Thickness: 3 mm thickness for robust sealing performance.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
High-temperature sealing applications

Additional Information


Complies with FDA standards for safe use in food and pharmaceutical environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy