RS PRO Silicone O-Ring O-Ring, 86 mm ID, 90 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

£10.44

(exc. VAT)

£12.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.44£2.088

*price indicative

RS Stock No.:
771-832
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

86mm

Outside Diameter

90mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

2mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 86 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature and chemical resistance. With a Shore A hardness of 70, this O-Ring provides a reliable seal in demanding environments, making it Ideal for use in food and pharmaceutical industries where FDA compliance is essential.

Features and Benefits


Material: Silicone provides excellent flexibility and resistance to extreme temperatures.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Compliance: FDA approved, ensuring suitability for food and pharmaceutical use.
Hardness: Shore A 70 offers a balance of flexibility and durability.
Dimensions: Inside diameter of 86 mm and outside diameter of 90 mm for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery

Additional Information


Meets FDA standards for food safety
Ideal for sealing applications in high-temperature environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy