RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 74 mm ID, 80 mm OD
- RS Stock No.:
- 771-822
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£9.93
(exc. VAT)
£11.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.93 | £1.986 |
*price indicative
- RS Stock No.:
- 771-822
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 74mm | |
| Outside Diameter | 80mm | |
| Colour | Black | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 74mm | ||
Outside Diameter 80mm | ||
Colour Black | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 74 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weathering, and ozone. This O-Ring is Ideal for use in systems requiring reliable sealing under a wide range of temperatures.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various environments.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 74 mm inside diameter and 80 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various environments.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 74 mm inside diameter and 80 mm outside diameter for precise fitting.
Applications
Automotive industry
Water treatment systems
HVAC systems
Chemical processing
Water treatment systems
HVAC systems
Chemical processing
Additional Information
Thickness: 3 mm for robust sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 80 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 82 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 78 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 74 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 74 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 80 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 74 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 80 mm OD


