RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 17.28 mm ID, 23.8 mm OD

Subtotal (1 bag of 10 units)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.68£0.768

*price indicative

RS Stock No.:
727-134
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

17.28mm

Outside Diameter

23.8mm

Minimum Operating Temperature

-25°C

Thickness

2mm

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 17.28 mm Sealing Washer 23.8 mm


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing under a range of temperatures.

Features and Benefits


Material: Nitrile butadiene rubber and mild steel provide excellent durability and sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Dimensions: Inside diameter of 17.28 mm and outside diameter of 23.8 mm for precise fitting.
Thickness: 2 mm thickness ensures robust sealing capability.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery

Additional Information


Colour: Black
Standards: BS 21 and ISO 228 compliance ensures reliability and quality.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy