RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 13.74 mm ID, 20.57 mm OD

Image representative of range

Subtotal (1 bag of 20 units)*

£12.36

(exc. VAT)

£14.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 37 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.36£0.618

*price indicative

RS Stock No.:
727-130
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

13.74mm

Outside Diameter

20.57mm

Colour

Black

Thickness

2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 13.74 mm Sealing Washer 20.57 mm


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer is Ideal for preventing leaks and ensuring secure connections in piping systems. Its robust construction allows it to perform effectively across a wide temperature range.

Features and Benefits


Material: Constructed from nitrile butadiene rubber and mild steel for durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Dimensions: Features an inside diameter of 13.74 mm and an outside diameter of 20.57 mm for precise fitting.
Thickness: 2 mm thickness ensures optimal sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.

Applications


Plumbing systems
Industrial piping
Hydraulic systems

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy