RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 14.7 mm ID, 21 mm OD

Subtotal (1 bag of 20 units)*

£11.76

(exc. VAT)

£14.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.76£0.588

*price indicative

RS Stock No.:
727-099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

14.7mm

Outside Diameter

21mm

Colour

Black

Minimum Operating Temperature

-25°C

Thickness

1.5mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 14.7 mm Sealing Washer, Nitrile Butadiene Rubber


This RS PRO sealing washer is designed to provide reliable sealing in various industrial applications. Made from nitrile butadiene rubber and mild steel, it offers excellent resistance to oils and chemicals, ensuring durability and longevity. Ideal for use in environments with fluctuating temperatures, this washer maintains its integrity between -25 °C and 120 °C.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and chemical resistance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 14.7 mm, ensuring a precise fit for compatible applications.
Outside Diameter: 21 mm, providing adequate coverage for sealing purposes.
Thickness: 1.5 mm, offering a robust seal without compromising flexibility.

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery

Additional Information


This sealing washer is compliant with BS 21 and ISO 228 standards, ensuring it meets industry requirements for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy