RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 11.8 mm ID, 18.5 mm OD
- RS Stock No.:
- 727-082
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£10.44
(exc. VAT)
£12.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.44 | £1.044 |
*price indicative
- RS Stock No.:
- 727-082
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 11.8mm | |
| Outside Diameter | 18.5mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 11.8mm | ||
Outside Diameter 18.5mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 11.8 mm Sealing Washer, Nitrile Butadiene Rubber
RS PRO offers a high-quality sealing washer designed to provide reliable sealing solutions in various industrial applications. This washer is constructed from Durable nitrile butadiene rubber and mild steel, ensuring excellent performance in demanding environments. Ideal for preventing leaks and maintaining pressure integrity, it is suitable for use in systems with a wide temperature range.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for durability and flexibility
Operating Temperature Range: -25 °C to 120 °C for versatile application
Inside Diameter: 11.8 mm for precise fitting
Outside Diameter: 18.5 mm for optimal coverage
Thickness: 1.5 mm for effective sealing
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Operating Temperature Range: -25 °C to 120 °C for versatile application
Inside Diameter: 11.8 mm for precise fitting
Outside Diameter: 18.5 mm for optimal coverage
Thickness: 1.5 mm for effective sealing
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers
Suitable for use in both high and low temperature environments
Suitable for use in both high and low temperature environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 11.8 mm ID, 19.1 mm OD
- RS PRO Nitrile Butadiene Rubber 11.8 mm ID, 18.1 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD


