RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 8.7 mm ID, 13 mm OD

Subtotal (1 bag of 10 units)*

£8.69

(exc. VAT)

£10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 48 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.69£0.869

*price indicative

RS Stock No.:
727-074
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

8.7mm

Outside Diameter

13mm

Thickness

1mm

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 8.7 mm Sealing Washer 13 mm


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, it ensures optimal performance in sealing connections. Ideal for use in environments with temperature variations, this sealing washer offers excellent resistance to wear and tear.

Features and Benefits


Material: Nitrile butadiene rubber and mild steel for durability and flexibility
Temperature Range: Operates effectively between -25 °C and 120 °C
Inside Diameter: 8.7 mm for precise fitting
Outside Diameter: 13 mm to accommodate various applications
Thickness: 1 mm for a Compact and efficient seal
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Machinery maintenance

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers
Suitable for use in both high and low temperature environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy