RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 8.5 mm ID, 13.4 mm OD

Subtotal (1 bag of 10 units)*

£9.06

(exc. VAT)

£10.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 08 January 2027
  • Plus 27 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.06£0.906

*price indicative

RS Stock No.:
727-073
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

8.5mm

Outside Diameter

13.4mm

Colour

Black

Minimum Operating Temperature

-25°C

Thickness

1mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 8.5 mm Sealing Washer, Nitrile Butadiene Rubber


This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, it ensures a secure fit and prevents leaks in piping systems. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.

Applications


Plumbing systems
Industrial machinery
Automotive applications

Additional Information


Colour: Black
Inside Diameter: 8.5 mm
Outside Diameter: 13.4 mm
Thickness: 1 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy