RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 6.2 mm ID, 9.2 mm OD

Subtotal (1 bag of 20 units)*

£13.68

(exc. VAT)

£16.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 22 January 2027
  • Plus 22 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.68£0.684

*price indicative

RS Stock No.:
727-066
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

6.2mm

Outside Diameter

9.2mm

Minimum Operating Temperature

-25°C

Colour

Black

Thickness

1mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 6.2 mm Sealing Washer 9.2 mm


RS PRO sealing washers are designed to provide a reliable seal between surfaces, preventing leaks in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, these washers offer durability and resistance to a range of temperatures, making them Ideal for demanding environments.

Features and Benefits


Material: Nitrile butadiene rubber and mild steel provide excellent durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile use.
Dimensions: Inside diameter of 6.2 mm and outside diameter of 9.2 mm ensure a precise fit.
Thickness: 1 mm thickness offers a robust seal without compromising flexibility.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy