RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 4.1 mm ID, 7.2 mm OD

Subtotal (1 bag of 20 units)*

£12.09

(exc. VAT)

£14.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.09£0.605

*price indicative

RS Stock No.:
727-061
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

4.1mm

Outside Diameter

7.2mm

Minimum Operating Temperature

-25°C

Thickness

1mm

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 4.1 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to a range of temperatures. Ideal for use in environments where a secure seal is critical.

Features and Benefits


Material: Nitrile Butadiene Rubber offers excellent resistance to oils and chemicals.
Material: Mild Steel provides structural strength and durability.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Inside Diameter: 4.1 mm ensures compatibility with standard fittings.
Outside Diameter: 7.2 mm for optimal sealing coverage.
Thickness: 1 mm for a Compact and efficient seal.

Applications


Plumbing systems
Hydraulic systems
Pneumatic systems
Automotive industry

Additional Information


Complies with BS 21 and ISO 228 standards for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy