RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 54.89 mm ID, 69.85 mm OD
- RS Stock No.:
- 727-053
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£11.08
(exc. VAT)
£13.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.08 | £5.54 |
*price indicative
- RS Stock No.:
- 727-053
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 54.89mm | |
| Outside Diameter | 69.85mm | |
| Thickness | 3.25mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 54.89mm | ||
Outside Diameter 69.85mm | ||
Thickness 3.25mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 54.89 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to wear. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C, this washer is suitable for both high and low-temperature applications.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, making it versatile for different environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 54.89 mm, providing a precise fit for various applications.
Outside Diameter: 69.85 mm, suitable for a wide range of sealing needs.
Thickness: 3.25 mm, offering robust sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, making it versatile for different environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 54.89 mm, providing a precise fit for various applications.
Outside Diameter: 69.85 mm, suitable for a wide range of sealing needs.
Thickness: 3.25 mm, offering robust sealing performance.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive industry
Hydraulic systems
Industrial machinery
Automotive industry
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 69.85 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD


