Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 50.47 mm ID, 55.71 mm OD
- RS Stock No.:
- 584-180
- Mfr. Part No.:
- 137208
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£20.24
(exc. VAT)
£24.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.24 | £2.024 |
*price indicative
- RS Stock No.:
- 584-180
- Mfr. Part No.:
- 137208
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 50.47mm | |
| Outside Diameter | 55.71mm | |
| Thickness | 2.62mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | BS136 AS136, ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 50.47mm | ||
Outside Diameter 55.71mm | ||
Thickness 2.62mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 80 | ||
Standards/Approvals BS136 AS136, ISO 3601-1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 55.71 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 55.71 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 55.71 mm OD
- RS PRO Fluorinated Ethylene Propylene 50.47 mm ID, 55.71 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 55.71 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 55.71 mm OD
- RS PRO Silicone O-Ring O-Ring 55.71 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 55.71 mm OD
